8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-DRDW3TP/K

DigiKey Part Number
497-14457-2-ND - Tape & Reel (TR)
497-14457-1-ND - Cut Tape (CT)
497-14457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95512-DRDW3TP/K
Description
IC EEPROM 512KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95512-DRDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,543
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.79000¥15.79
10¥14.76100¥147.61
25¥14.34240¥358.56
50¥14.02160¥701.08
100¥13.70000¥1,370.00
250¥13.27544¥3,318.86
500¥12.95510¥6,477.55
1,000¥12.63730¥12,637.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.87892¥35,515.68
8,000¥8.77183¥70,174.64
Manufacturers Standard Package