New Product
TPS55285 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS55285 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
TPS55285EVM-053
TPS55285EVM-053

TPS55285EVM-053

DigiKey Part Number
296-TPS55285EVM-053-ND
Manufacturer
Manufacturer Product Number
TPS55285EVM-053
Description
EVAL BOARD FOR TPS55285
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS55285 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Texas Instruments
Voltage - Input
2.4V ~ 22V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
TPS55285
Voltage - Output
0.8V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,107.05000¥1,107.05
Manufacturers Standard Package