
RRS090P03HZGTB | |
|---|---|
DigiKey Part Number | 846-RRS090P03HZGTBTR-ND - Tape & Reel (TR) 846-RRS090P03HZGTBCT-ND - Cut Tape (CT) 846-RRS090P03HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRS090P03HZGTB |
Description | AUTOMOTIVE PCH -30V -9A POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 15.4mOhm @ 9A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥13.53800 | ¥135.38 |
| 100 | ¥9.22990 | ¥922.99 |
| 500 | ¥7.38802 | ¥3,694.01 |
| 1,000 | ¥6.79583 | ¥6,795.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.15514 | ¥15,387.85 |
| 5,000 | ¥5.75940 | ¥28,797.00 |
| 7,500 | ¥5.55790 | ¥41,684.25 |
| 12,500 | ¥5.52006 | ¥69,000.75 |

