10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3481MMX/NOPB

DigiKey Part Number
296-38720-2-ND - Tape & Reel (TR)
296-38720-1-ND - Cut Tape (CT)
296-38720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3481MMX/NOPB
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3481MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 48V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 7,673
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥14.73700¥147.37
25¥13.46000¥336.50
100¥12.05400¥1,205.40
250¥11.38352¥2,845.88
500¥10.97930¥5,489.65
1,000¥10.64661¥10,646.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥10.18746¥35,656.11
7,000¥9.99493¥69,964.51
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
296-38720-2
296-38720-1
2156-LM3481MMX/NOPB
LM3481MMX-ND
TEXTISLM3481MMX/NOPB
LM3481MMX
LM3481MMX/NOPB-ND
296-38720-6
Standard Package3,500