1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS355VMTE-17

DigiKey Part Number
1SS355VMTE-17TR-ND - Tape & Reel (TR)
1SS355VMTE-17CT-ND - Cut Tape (CT)
1SS355VMTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS355VMTE-17
Description
DIODE STANDARD 80V 100MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS355VMTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648,702
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.69500¥6.95
100¥0.57640¥57.64
500¥0.40868¥204.34
1,000¥0.36857¥368.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18375¥551.25
6,000¥0.18193¥1,091.58
9,000¥0.17432¥1,568.88
15,000¥0.16190¥2,428.50
Manufacturers Standard Package