Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP64501SP-13

DigiKey Part Number
31-AP64501SP-13TR-ND - Tape & Reel (TR)
31-AP64501SP-13CT-ND - Cut Tape (CT)
31-AP64501SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64501SP-13
Description
IC REG BUCK ADJ 5A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AP64501SP-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
570kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO-EP
Voltage - Input (Min)
3.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,665
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.15800¥131.58
25¥11.99480¥299.87
100¥10.71460¥1,071.46
250¥10.10460¥2,526.15
500¥9.77332¥4,886.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.97971¥35,918.84
8,000¥8.81094¥70,487.52
Manufacturers Standard Package