USB Switch IC 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-MSOP
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB42MUX

DigiKey Part Number
FSUSB42MUXTR-ND - Tape & Reel (TR)
FSUSB42MUXCT-ND - Cut Tape (CT)
FSUSB42MUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB42MUX
Description
IC USB SWITCH DPDT 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSUSB42MUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.4V ~ 4.4V
Manufacturer
onsemi
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Channels
1
Supplier Device Package
10-MSOP
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,460
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.67300¥46.73
25¥4.20120¥105.03
100¥3.68350¥368.35
250¥3.43600¥859.00
500¥3.28666¥1,643.33
1,000¥3.16385¥3,163.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.89274¥11,570.96
8,000¥2.82625¥22,610.00
Manufacturers Standard Package