
74LVC1G07SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G07SE-7DITR-ND - Tape & Reel (TR) 74LVC1G07SE-7DICT-ND - Cut Tape (CT) 74LVC1G07SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07SE-7 |
Description | IC BUFF 1.65V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G07SE-7 Models |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07GW,125 | Nexperia USA Inc. | 296,888 | 1727-3099-1-ND | ¥153.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.49600 | ¥4.96 |
| 25 | ¥0.43000 | ¥10.75 |
| 100 | ¥0.36060 | ¥36.06 |
| 250 | ¥0.32684 | ¥81.71 |
| 500 | ¥0.30666 | ¥153.33 |
| 1,000 | ¥0.29003 | ¥290.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26957 | ¥808.71 |
| 6,000 | ¥0.25953 | ¥1,557.18 |
| 9,000 | ¥0.25450 | ¥2,290.50 |
| 15,000 | ¥0.24894 | ¥3,734.10 |
| 21,000 | ¥0.24569 | ¥5,159.49 |
| 30,000 | ¥0.24255 | ¥7,276.50 |











