
RT9742GGJ5 | |
|---|---|
DigiKey Part Number | 1028-1436-2-ND - Tape & Reel (TR) 1028-1436-1-ND - Cut Tape (CT) 1028-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742GGJ5 |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9742GGJ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.40700 | ¥34.07 |
| 25 | ¥3.04960 | ¥76.24 |
| 100 | ¥2.65700 | ¥265.70 |
| 250 | ¥2.46960 | ¥617.40 |
| 500 | ¥2.35680 | ¥1,178.40 |
| 1,000 | ¥2.26393 | ¥2,263.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64353 | ¥4,930.59 |
| 6,000 | ¥1.59849 | ¥9,590.94 |
| 9,000 | ¥1.57593 | ¥14,183.37 |
| 15,000 | ¥1.55095 | ¥23,264.25 |
| 21,000 | ¥1.53635 | ¥32,263.35 |
| 30,000 | ¥1.52230 | ¥45,669.00 |












