


BLM21PG331SN1D | |
|---|---|
DigiKey Part Number | 490-5988-2-ND - Tape & Reel (TR) 490-5988-1-ND - Cut Tape (CT) 490-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG331SN1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG331SN1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.70500 | ¥7.05 |
| 25 | ¥0.61360 | ¥15.34 |
| 50 | ¥0.55180 | ¥27.59 |
| 100 | ¥0.49460 | ¥49.46 |
| 250 | ¥0.42564 | ¥106.41 |
| 500 | ¥0.37822 | ¥189.11 |
| 1,000 | ¥0.33423 | ¥334.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.24829 | ¥993.16 |
| 8,000 | ¥0.21403 | ¥1,712.24 |
| 12,000 | ¥0.20718 | ¥2,486.16 |










