
SML-E12P8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-E12P8WT86TR-ND - Tape & Reel (TR) 846-SML-E12P8WT86CT-ND - Cut Tape (CT) 846-SML-E12P8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12P8WT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-E12P8WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.46mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-AG | QT Brightek (QTB) | 0 | 1516-1053-1-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥1.02880 | ¥102.88 |
| 500 | ¥0.82766 | ¥413.83 |
| 1,000 | ¥0.76101 | ¥761.01 |
| 2,000 | ¥0.70419 | ¥1,408.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.64185 | ¥3,209.25 |
| 10,000 | ¥0.60283 | ¥6,028.30 |
| 15,000 | ¥0.58281 | ¥8,742.15 |
| 25,000 | ¥0.56018 | ¥14,004.50 |
| 35,000 | ¥0.54672 | ¥19,135.20 |
| 50,000 | ¥0.53358 | ¥26,679.00 |











