



AZ1117CD-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CD-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117CD-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117CD-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CD-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.52200 | ¥15.22 |
| 25 | ¥1.34960 | ¥33.74 |
| 100 | ¥1.15610 | ¥115.61 |
| 250 | ¥1.06476 | ¥266.19 |
| 500 | ¥1.00954 | ¥504.77 |
| 1,000 | ¥0.96414 | ¥964.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.91609 | ¥2,290.22 |
| 5,000 | ¥0.88715 | ¥4,435.75 |
| 7,500 | ¥0.87265 | ¥6,544.88 |
| 12,500 | ¥0.85658 | ¥10,707.25 |
| 17,500 | ¥0.84720 | ¥14,826.00 |
| 25,000 | ¥0.83817 | ¥20,954.25 |
| 62,500 | ¥0.81873 | ¥51,170.62 |









