N-Channel 650 V 39A (Tc) 165W (Tc) Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 39A (Tc) 165W (Tc) Through Hole TO-247N
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
ROHM's SiC Power and Gate Driver Solutions

SCT3060ALGC11

DigiKey Part Number
SCT3060ALGC11-ND
Manufacturer
Manufacturer Product Number
SCT3060ALGC11
Description
SICFET N-CH 650V 39A TO247N
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 39A (Tc) 165W (Tc) Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 6.67mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
852 pF @ 500 V
FET Type
Power Dissipation (Max)
165W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247N
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
78mOhm @ 13A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.79000¥135.79
30¥83.37267¥2,501.18
120¥71.88967¥8,626.76
510¥66.49076¥33,910.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.