N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1C002UNTCL

DigiKey Part Number
RE1C002UNTCLTR-ND - Tape & Reel (TR)
RE1C002UNTCLCT-ND - Cut Tape (CT)
RE1C002UNTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1C002UNTCL
Description
MOSFET N-CH 20V 200MA EMT3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
RE1C002UNTCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
EMT3F (SOT-416FL)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848,313
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.09200¥10.92
100¥0.67570¥67.57
500¥0.49272¥246.36
1,000¥0.43351¥433.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35784¥1,073.52
6,000¥0.31961¥1,917.66
9,000¥0.30009¥2,700.81
15,000¥0.27814¥4,172.10
21,000¥0.26513¥5,567.73
30,000¥0.25248¥7,574.40
Manufacturers Standard Package