Red PC Test Point, Multipurpose Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point, Multipurpose Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5010

DigiKey Part Number
36-5010-ND
Manufacturer
Manufacturer Product Number
5010
Description
PC TEST POINT MULTIPURPOSE RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red PC Test Point, Multipurpose Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Keystone Electronics
Hole Diameter
0.063" (1.60mm)
Series
Size / Dimension
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Multipurpose
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273,025
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.83600¥18.36
25¥1.63760¥40.94
100¥1.57130¥157.13
2,500¥1.32316¥3,307.90
5,000¥1.15776¥5,788.80
Manufacturers Standard Package
Alternate Color
PC TEST POINT MULTIPURPOSE BLACK
In-Stock: 159445
Unit Price: ¥2.32000
PC TEST POINT MULTIPURPOSE WHITE
In-Stock: 30547
Unit Price: ¥2.73000
PC TEST POINT MULTIPURP ORANGE
In-Stock: 70020
Unit Price: ¥2.81000
PC TEST POINT MULTIPURP YELLOW
In-Stock: 95675
Unit Price: ¥2.81000