N-Channel 1700 V 3.7A (Tc) 35W (Tc) Through Hole TO-3PFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 3.7A (Tc) 35W (Tc) Through Hole TO-3PFM
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
ROHM's SiC Power and Gate Driver Solutions

SCT2H12NZGC11

DigiKey Part Number
SCT2H12NZGC11-ND
Manufacturer
Manufacturer Product Number
SCT2H12NZGC11
Description
SICFET N-CH 1700V 3.7A TO3PFM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 3.7A (Tc) 35W (Tc) Through Hole TO-3PFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 900µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -6V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
184 pF @ 800 V
FET Type
Power Dissipation (Max)
35W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-3PFM
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.1A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 822
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.75000¥75.75
30¥44.23633¥1,327.09
120¥37.31217¥4,477.46
510¥32.24082¥16,442.82
1,020¥31.01249¥31,632.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.