
C3M0900170M | |
|---|---|
DigiKey Part Number | 1697-C3M0900170M-ND |
Manufacturer | |
Manufacturer Product Number | C3M0900170M |
Description | SIC, MOSFET, 900M, 1700V, TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 4A (Tc) 33W (Tc) Through Hole TO-3PF-3L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 550µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 15 V |
Packaging Tube | Vgs (Max) +20V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 202 pF @ 1200 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF-3L |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 1.25Ohm @ 1.99A, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 30 | ¥24.81567 | ¥744.47 |
| 120 | ¥20.50475 | ¥2,460.57 |
| 510 | ¥17.34429 | ¥8,845.59 |
| 1,020 | ¥16.19103 | ¥16,514.85 |
| 2,010 | ¥15.24099 | ¥30,634.39 |
| 5,010 | ¥15.19613 | ¥76,132.61 |




