4A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,306 In Stock | 1 : ¥8.13000 Cut Tape (CT) 4,000 : ¥3.36140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
41,724 In Stock 22,500 Factory | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.85485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±25V | 600 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
805 In Stock | 1 : ¥9.60000 Cut Tape (CT) 2,500 : ¥3.98954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 10 nC @ 10 V | ±20V | 330 pF @ 400 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,382 In Stock | 1 : ¥43.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Tc) | 10V | 7Ohm @ 2A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 1300 pF @ 25 V | - | 160W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
18,755 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Tc) | 1.5V, 4.5V | 34mOhm @ 5.5A, 4.5V | 1V @ 250µA | 36 nC @ 8 V | ±10V | - | - | 1.6W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
26,140 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Tc) | 10V | 54mOhm @ 4.3A, 10V | 1.5V @ 250µA | 28 nC @ 10 V | ±12V | - | - | 1.6W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
15,436 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 23W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,783 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 6.2W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
23,556 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.36706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 10 nC @ 10 V | ±20V | 330 pF @ 400 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
11,925 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.41345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 160mOhm @ 1.5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
17,277 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.48250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 3.5V @ 700µA | 10 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,494 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | - | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,145 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
30,617 In Stock | 1 : ¥9.44000 Cut Tape (CT) 800 : ¥5.62854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 3.7W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,766 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥4.48184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 900mOhm @ 2A, 10V | 4.1V @ 250µA | 6 nC @ 10 V | ±30V | 263 pF @ 100 V | - | 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
21,865 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.99020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2.5A, 10V | 3.9V @ 240µA | 31 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
570 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2.5A, 10V | 3.9V @ 240µA | 31 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
385 In Stock | 1 : ¥24.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 5V @ 100µA | 17 nC @ 10 V | ±30V | 380 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,527 In Stock | 1 : ¥52.46000 Cut Tape (CT) 400 : ¥33.65998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
5,524 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tc) | 4.5V | 33mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | - | - | 1.56W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
3,333 In Stock | 1 : ¥5.42000 Cut Tape (CT) 4,000 : ¥2.04877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 100mOhm @ 1.5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 315 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,114 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 70mOhm @ 2A, 10V | 4.5V @ 250µA | 7.8 nC @ 10 V | ±20V | 408 pF @ 25 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
1,949 In Stock | 1 : ¥7.63000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2.2Ohm @ 2A, 10V | 4.5V @ 250µA | 18 nC @ 10 V | ±30V | 615 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
1,768 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.18257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 3.5V @ 70µA | 10 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
3,973 In Stock | 1 : ¥7.88000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2.3Ohm @ 2A, 10V | 4.5V @ 250µA | 14.5 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 104W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA |