


SPD04N80C3ATMA1 | |
|---|---|
DigiKey Part Number | SPD04N80C3ATMA1TR-ND - Tape & Reel (TR) SPD04N80C3ATMA1CT-ND - Cut Tape (CT) SPD04N80C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD04N80C3ATMA1 |
Description | MOSFET N-CH 800V 4A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 63W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD04N80C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 240µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 2.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥14.05900 | ¥140.59 |
| 100 | ¥9.52870 | ¥952.87 |
| 500 | ¥7.58806 | ¥3,794.03 |
| 1,000 | ¥6.96400 | ¥6,964.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.28890 | ¥15,722.25 |
| 5,000 | ¥5.87181 | ¥29,359.05 |
| 7,500 | ¥5.65943 | ¥42,445.73 |
| 12,500 | ¥5.42086 | ¥67,760.75 |








