
AOD7N65 | |
|---|---|
DigiKey Part Number | 785-1484-2-ND - Tape & Reel (TR) 785-1484-1-ND - Cut Tape (CT) 785-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD7N65 |
Description | MOSFET N-CH 650V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 178W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.56Ohm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD1300N80Z | onsemi | 1,891 | FCD1300N80ZCT-ND | ¥25.64000 | Similar |
| IPD60R1K4C6ATMA1 | Infineon Technologies | 210 | IPD60R1K4C6ATMA1CT-ND | ¥13.23000 | Similar |
| STD5N60M2 | STMicroelectronics | 0 | 497-14982-1-ND | ¥14.89000 | Similar |
| STD6N62K3 | STMicroelectronics | 36 | 497-STD6N62K3CT-ND | ¥24.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥9.97400 | ¥99.74 |
| 100 | ¥6.69460 | ¥669.46 |
| 500 | ¥5.28800 | ¥2,644.00 |
| 1,000 | ¥4.83563 | ¥4,835.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.34602 | ¥10,865.05 |
| 5,000 | ¥4.04348 | ¥20,217.40 |
| 7,500 | ¥3.88941 | ¥29,170.57 |
| 12,500 | ¥3.71636 | ¥46,454.50 |
| 17,500 | ¥3.68015 | ¥64,402.62 |

