
IR2214SSTRPBF | |
|---|---|
DigiKey Part Number | IR2214SSTRPBFTR-ND - Tape & Reel (TR) IR2214SSTRPBFCT-ND - Cut Tape (CT) IR2214SSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2214SSTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 24SSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 1200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 24ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Gate Type IGBT | Supplier Device Package 24-SSOP |
Voltage - Supply 11.5V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.27000 | ¥59.27 |
| 10 | ¥45.57900 | ¥455.79 |
| 25 | ¥42.15000 | ¥1,053.75 |
| 100 | ¥38.37820 | ¥3,837.82 |
| 250 | ¥37.08556 | ¥9,271.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥31.28627 | ¥62,572.54 |








