N-Channel 950 V 9A (Tc) 73W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 950 V 9A (Tc) 73W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3
Infineon 950 V CoolMOS™ P7 MOSFETs | Digi-Key Daily

IPD95R750P7ATMA1

DigiKey Part Number
IPD95R750P7ATMA1TR-ND - Tape & Reel (TR)
IPD95R750P7ATMA1CT-ND - Cut Tape (CT)
IPD95R750P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD95R750P7ATMA1
Description
MOSFET N-CH 950V 9A TO252-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 9A (Tc) 73W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD95R750P7ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 220µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
712 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
73W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥13.29000¥132.90
100¥9.05730¥905.73
500¥7.24436¥3,622.18
1,000¥6.66140¥6,661.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.03068¥15,076.70
5,000¥5.64110¥28,205.50
7,500¥5.44272¥40,820.40
12,500¥5.39101¥67,387.62
Manufacturers Standard Package