
UCC21530BQDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21530BQDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21530BQDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21530BQDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21530BQDWKRQ1 |
Description | DGTL ISO 5.7KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21530BQDWKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14.7V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.51000 | ¥61.51 |
| 10 | ¥47.44400 | ¥474.44 |
| 25 | ¥43.93680 | ¥1,098.42 |
| 100 | ¥40.07450 | ¥4,007.45 |
| 250 | ¥38.23372 | ¥9,558.43 |
| 500 | ¥37.12418 | ¥18,562.09 |
| 1,000 | ¥36.21105 | ¥36,211.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.45956 | ¥70,919.12 |



