
TCAN1042VDRQ1 | |
|---|---|
DigiKey Part Number | 296-46214-2-ND - Tape & Reel (TR) 296-46214-1-ND - Cut Tape (CT) 296-46214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042VDRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042VDRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Data Rate 5Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥12.33100 | ¥123.31 |
| 25 | ¥11.23400 | ¥280.85 |
| 100 | ¥10.02320 | ¥1,002.32 |
| 250 | ¥9.44664 | ¥2,361.66 |
| 500 | ¥9.11022 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.51056 | ¥21,276.40 |
| 5,000 | ¥8.32842 | ¥41,642.10 |
| 7,500 | ¥8.23726 | ¥61,779.45 |









