
BLM21PG220SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM21PG220SZ1DTR-ND - Tape & Reel (TR) 490-BLM21PG220SZ1DCT-ND - Cut Tape (CT) 490-BLM21PG220SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG220SZ1D |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG220SZ1D Models |
Category | DC Resistance (DCR) (Max) 9mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.06000 | ¥1.06 |
| 10 | ¥0.72300 | ¥7.23 |
| 25 | ¥0.62760 | ¥15.69 |
| 50 | ¥0.56240 | ¥28.12 |
| 100 | ¥0.50340 | ¥50.34 |
| 250 | ¥0.43340 | ¥108.35 |
| 500 | ¥0.38492 | ¥192.46 |
| 1,000 | ¥0.34013 | ¥340.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.25257 | ¥1,010.28 |
| 8,000 | ¥0.21763 | ¥1,741.04 |
| 12,000 | ¥0.21159 | ¥2,539.08 |











