N-Channel 950 V 9A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD6N95K5

DigiKey Part Number
497-12852-2-ND - Tape & Reel (TR)
497-12852-1-ND - Cut Tape (CT)
497-12852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD6N95K5
Description
MOSFET N-CH 950V 9A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 9A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD6N95K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.25Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,925
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
10¥19.28600¥192.86
100¥13.41150¥1,341.15
500¥10.90250¥5,451.25
1,000¥10.75513¥10,755.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.22458¥23,061.45
5,000¥8.78687¥43,934.35
Manufacturers Standard Package