STMicroelectronics Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,317 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,000 : ¥2.35715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
64,132 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.41694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 11 nC @ 10 V | ±30V | 165 pF @ 50 V | - | 3.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,145 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥3.19955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 5V, 10V | 50mOhm @ 2A, 10V | 1V @ 250µA | 9 nC @ 10 V | ±16V | 330 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
4,998 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
85,306 In Stock | 1 : ¥8.13000 Cut Tape (CT) 4,000 : ¥3.36140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,979 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.46664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Tc) | 10V | 260mOhm @ 1.2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
9,451 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.56510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Tj) | 10V | 35mOhm @ 3.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 2.9W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
30,542 In Stock | 1 : ¥8.78000 Cut Tape (CT) 4,000 : ¥3.62170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
4,974 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.63303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 250mOhm @ 3A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 30W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,829 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 30mOhm @ 3A, 10V | 1V @ 250µA (Min) | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 2.9W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
12,533 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥4.95720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 40mOhm @ 12A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±18V | 660 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
24,482 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.54358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 4.5V, 10V | 18mOhm @ 5A, 10V | 2.5V @ 250µA | 22 nC @ 4.5 V | ±20V | 2850 pF @ 25 V | - | 75W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
8,497 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.55130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 14mOhm @ 6.5A, 10V | 1V @ 250µA (Min) | 34 nC @ 4.5 V | ±20V | 3525 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
8,364 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.56124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 5V, 10V | 28mOhm @ 18A, 10V | 2.5V @ 250µA | 31 nC @ 5 V | ±20V | 1600 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,876 In Stock | 1 : ¥12.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,352 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.24469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 17mOhm @ 17.5A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,939 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.31824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 165mOhm @ 8.5A, 10V | 4V @ 250µA | 29.5 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,248 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥5.88876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,074 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.63512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tc) | 10V | 28mOhm @ 25A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 2180 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,515 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 3.5A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 12.5 nC @ 10 V | ±30V | 220 pF @ 100 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,468 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.17766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 3.8mOhm @ 40A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,708 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 60A (Tc) | 5V, 10V | 15mOhm @ 30A, 10V | 2V @ 250µA | 40 nC @ 5 V | ±15V | 1950 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,530 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥6.55040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,520 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,500 : ¥6.75994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 5V @ 100µA | 3.4 nC @ 10 V | ±30V | 105 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,952 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,500 : ¥6.79192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 530 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |