Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,515 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 3.5A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 12.5 nC @ 10 V | ±30V | 220 pF @ 100 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,037 In Stock | 1 : ¥17.90000 Cut Tape (CT) 2,500 : ¥8.07330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.6Ohm @ 2A, 10V | 5V @ 100µA | 7.5 nC @ 10 V | 30V | 255 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,137 In Stock | 1 : ¥29.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,453 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥29.79698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 18.5A (Tc) | 10V | 299mOhm @ 9A, 10V | 5V @ 100µA | 43 nC @ 10 V | ±30V | 1645 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,098 In Stock | 1 : ¥57.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 18.5A (Tc) | 10V | 299mOhm @ 9A, 10V | 5V @ 100µA | 43 nC @ 10 V | ±30V | 1645 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,884 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.51921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 5V @ 100µA | 9.5 nC @ 10 V | ±30V | 130 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,137 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.12697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 5V @ 100µA | 10 nC @ 10 V | 30V | 105 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,112 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.17678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 3 nC @ 10 V | 30V | 95 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,724 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.20394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 10.5 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,825 In Stock | 1 : ¥18.72000 Cut Tape (CT) 3,000 : ¥8.44758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.6A (Tc) | 10V | 1.2Ohm @ 3A, 10V | 5V @ 100µA | 13.4 nC @ 10 V | ±30V | 360 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
180 In Stock | 1 : ¥19.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 9A (Tc) | 10V | 1.25Ohm @ 3A, 10V | 5V @ 100µA | 13 nC @ 10 V | ±30V | 450 pF @ 100 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
7,127 In Stock | 1 : ¥20.11000 Cut Tape (CT) 2,500 : ¥9.05918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 950mOhm @ 3A, 10V | 5V @ 100µA | 16.5 nC @ 10 V | ±30V | 450 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,161 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥10.82432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 9A (Tc) | 10V | 1.25Ohm @ 3A, 10V | 5V @ 100µA | 13 nC @ 10 V | ±30V | 450 pF @ 100 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
385 In Stock | 1 : ¥24.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 5V @ 100µA | 17 nC @ 10 V | ±30V | 380 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
807 In Stock | 1 : ¥43.67000 Cut Tape (CT) 1,000 : ¥22.59697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 14A (Tc) | 10V | 375mOhm @ 7A, 10V | 5V @ 100µA | 32 nC @ 10 V | ±30V | 1100 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
560 In Stock | 1 : ¥53.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 17.5A (Tc) | 10V | 330mOhm @ 9A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,590 In Stock | 1 : ¥9.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 3 nC @ 10 V | 30V | 95 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,218 In Stock | 1 : ¥10.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 5V @ 100µA | 9.5 nC @ 10 V | ±30V | 130 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,076 In Stock | 1 : ¥10.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 9.5 nC @ 10 V | 30V | 105 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,917 In Stock | 1 : ¥11.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 3 nC @ 10 V | 30V | 95 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,578 In Stock | 1 : ¥12.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 9A (Tc) | 10V | 1.25Ohm @ 3A, 10V | 5V @ 100µA | 13 nC @ 10 V | ±30V | 450 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,880 In Stock | 1 : ¥13.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 5V @ 100µA | 10 nC @ 10 V | 30V | 105 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
6,000 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥6.80514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 10.5 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
958 In Stock | 1 : ¥15.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 3.5A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 12.5 nC @ 10 V | ±30V | 220 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
6,986 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.47231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 1.2Ohm @ 3A, 10V | 5V @ 100µA | 13.4 nC @ 10 V | ±30V | 360 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |