STF2N95K5 | |
---|---|
DigiKey Part Number | 497-14271-5-ND |
Manufacturer | |
Manufacturer Product Number | STF2N95K5 |
Description | MOSFET N-CH 950V 2A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 2A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF2N95K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
50 | ¥10.58260 | ¥529.13 |
100 | ¥8.38640 | ¥838.64 |
500 | ¥7.10828 | ¥3,554.14 |
1,000 | ¥5.79043 | ¥5,790.43 |
2,000 | ¥5.45103 | ¥10,902.06 |
5,000 | ¥5.19143 | ¥25,957.15 |
10,000 | ¥4.95184 | ¥49,518.40 |