TO-220-3 Full Pack Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,530 In Stock | 1 : ¥17.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
5,929 In Stock | 1 : ¥17.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,032 In Stock | 1 : ¥23.56000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 7.1A, 10V | 3.9V @ 680µA | 85 nC @ 10 V | ±20V | 1600 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
3,264 In Stock | 1 : ¥23.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 64A (Tc) | 10V | 8mOhm @ 34A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 4000 pF @ 25 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
1,982 In Stock | 1 : ¥24.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,437 In Stock | 1 : ¥29.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,098 In Stock | 1 : ¥56.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 18.5A (Tc) | 10V | 299mOhm @ 9A, 10V | 5V @ 100µA | 43 nC @ 10 V | ±30V | 1645 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
551 In Stock | 1 : ¥57.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,149 In Stock | 1 : ¥61.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,537 In Stock | 1 : ¥8.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 11.4mOhm @ 8A, 4.5V | 2.5V @ 300µA | 28.4 nC @ 10 V | ±20V | 1990 pF @ 25 V | - | 36W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
2,581 In Stock | 1 : ¥8.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 4A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
826 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 22A (Tc) | 4.5V, 10V | 19mOhm @ 20A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 950 pF @ 30 V | - | 2.1W (Ta), 23.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
818 In Stock | 1 : ¥9.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Ta) | 10V | 750mOhm @ 5A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±30V | 1130 pF @ 300 V | - | 40W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
456 In Stock | 1 : ¥9.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 10V | 10.4mOhm @ 20A, 10V | 4V @ 300µA | 23 nC @ 10 V | ±20V | 1700 pF @ 30 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
24,252 In Stock | 1 : ¥9.85000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 4.5V, 10V | 24mOhm @ 20A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 1190 pF @ 50 V | - | 2.1W (Ta), 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
560 In Stock | 1 : ¥9.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 22W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,134 In Stock | 1 : ¥10.10000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
372 In Stock | 1 : ¥10.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 26.4W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
695 In Stock | 1 : ¥11.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 22.7 nC @ 10 V | ±30V | 590 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ¥11.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tc) | 10V | 38.2mOhm @ 5.9A, 10V | 4.5V @ 250µA | 35 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 33.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
739 In Stock | 1 : ¥11.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 190µA | 18 nC @ 10 V | ±20V | 761 pF @ 400 V | - | 24W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
7,768 In Stock | 1 : ¥12.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 110mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
1,838 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 3.25Ohm @ 1A, 10V | 5V @ 100µA | 2.63 nC @ 10 V | ±30V | 102 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,209 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 24mOhm @ 17A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
949 In Stock | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 10V | 5.6mOhm @ 23A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 1980 pF @ 25 V | - | 25W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack |