
STF10N60M2 | |
|---|---|
DigiKey Part Number | 497-13945-5-ND |
Manufacturer | |
Manufacturer Product Number | STF10N60M2 |
Description | MOSFET N-CH 600V 7.5A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF10N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 50 | ¥7.73220 | ¥386.61 |
| 100 | ¥6.90940 | ¥690.94 |
| 500 | ¥5.46498 | ¥2,732.49 |
| 1,000 | ¥5.00038 | ¥5,000.38 |
| 2,000 | ¥4.60956 | ¥9,219.12 |
| 5,000 | ¥4.18684 | ¥20,934.20 |
| 10,000 | ¥3.92576 | ¥39,257.60 |

