
STF26NM60N | |
|---|---|
DigiKey Part Number | 497-STF26NM60N-ND |
Manufacturer | |
Manufacturer Product Number | STF26NM60N |
Description | MOSFET N-CH 600V 20A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.80000 | ¥68.80 |
| 50 | ¥37.24860 | ¥1,862.43 |
| 100 | ¥34.20620 | ¥3,420.62 |
| 500 | ¥28.88242 | ¥14,441.21 |
| 1,000 | ¥27.29942 | ¥27,299.42 |



