Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,115 In Stock | 1 : ¥22.33000 Cut Tape (CT) 2,500 : ¥10.87138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,088 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥10.54130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
551 In Stock | 1 : ¥57.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
5,844 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.52197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,347 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.73918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,672 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.00605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 790mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 364 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,164 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,655 In Stock | 1 : ¥31.93000 Cut Tape (CT) 1,000 : ¥16.49365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 100µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
942 In Stock | 1 : ¥50.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,065 In Stock | 1 : ¥55.17000 Cut Tape (CT) 1,000 : ¥31.28681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
195 In Stock | 1 : ¥59.19000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
392 In Stock | 1 : ¥79.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 105mOhm @ 14.5A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±25V | 2722 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
764 In Stock | 1 : ¥83.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 105mOhm @ 14.5A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±25V | 2722 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,376 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.59615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 790mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 570 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,888 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,000 : ¥6.03962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250mA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,758 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥7.94665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 650mA (Ta), 2.2A (Tc) | 10V | 1.8Ohm @ 1A, 10V | 4V @ 250µA | 9.5 nC @ 10 V | ±25V | 188 pF @ 50 V | - | 2W (Ta), 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
1,699 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.16134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 90W | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
988 In Stock | 1 : ¥18.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 790mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 364 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,374 In Stock | 1 : ¥21.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 285mOhm @ 6.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1000 pF @ 50 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
932 In Stock | 1 : ¥22.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 285mOhm @ 6.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1000 pF @ 50 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,244 In Stock | 1 : ¥24.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
544 In Stock | 1 : ¥25.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,162 In Stock | 1 : ¥27.09000 Cut Tape (CT) 2,500 : ¥13.20096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 455mOhm @ 5.5A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±25V | 800 pF @ 50 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
940 In Stock | 1 : ¥30.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 100µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
817 In Stock | 1 : ¥31.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 100µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 |