
STF10NM60N | |
|---|---|
DigiKey Part Number | 497-12564-5-ND |
Manufacturer | |
Manufacturer Product Number | STF10NM60N |
Description | MOSFET N-CH 600V 10A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF10NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 50 | ¥18.81920 | ¥940.96 |
| 100 | ¥17.07510 | ¥1,707.51 |
| 500 | ¥14.01980 | ¥7,009.90 |
| 1,000 | ¥13.03848 | ¥13,038.48 |
| 2,000 | ¥12.21375 | ¥24,427.50 |
| 5,000 | ¥11.82093 | ¥59,104.65 |





