N-Channel 600 V 10A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP10NK60ZFP

DigiKey Part Number
497-5892-5-ND
Manufacturer
Manufacturer Product Number
STP10NK60ZFP
Description
MOSFET N-CH 600V 10A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STP10NK60ZFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
35W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
50¥18.63900¥931.95
100¥16.90880¥1,690.88
500¥13.87756¥6,938.78
1,000¥12.90392¥12,903.92
2,000¥12.08565¥24,171.30
5,000¥11.68013¥58,400.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.