
STW34NM60N | |
|---|---|
DigiKey Part Number | 497-10975-5-ND |
Manufacturer | |
Manufacturer Product Number | STW34NM60N |
Description | MOSFET N-CH 600V 29A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 250W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW34NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2722 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 14.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 30 | ¥56.38500 | ¥1,691.55 |
| 120 | ¥47.96808 | ¥5,756.17 |
| 510 | ¥41.80418 | ¥21,320.13 |
| 1,020 | ¥41.62703 | ¥42,459.57 |




