
STP11NM60 | |
|---|---|
DigiKey Part Number | 497-2773-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11NM60 |
Description | MOSFET N-CH 650V 11A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11NM60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP11N60F | onsemi | 2,037 | FCP11N60FFS-ND | ¥36.47000 | Similar |
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | ¥25.80000 | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | ¥55.57000 | Similar |
| IXTP14N60PM | IXYS | 0 | IXTP14N60PM-ND | ¥25.26137 | Similar |
| RJK6014DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK6014DPP-A0#T2-ND | ¥44.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.57000 | ¥45.57 |
| 50 | ¥23.74320 | ¥1,187.16 |
| 100 | ¥21.63180 | ¥2,163.18 |
| 500 | ¥17.93382 | ¥8,966.91 |
| 1,000 | ¥16.74641 | ¥16,746.41 |
| 2,000 | ¥15.76055 | ¥31,521.10 |




