11A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,604 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V | 107mOhm @ 8A, 5V | 3V @ 250µA | 11.3 nC @ 10 V | ±16V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
23,288 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥3.17624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
27,454 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
10,786 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.93988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,281 In Stock | 1 : ¥18.96000 Cut Tape (CT) 800 : ¥10.59991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
6,888 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥10.54130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,982 In Stock | 1 : ¥23.56000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 7.1A, 10V | 3.9V @ 680µA | 85 nC @ 10 V | ±20V | 1600 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
975 In Stock | 1 : ¥27.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
2,581 In Stock | 1 : ¥28.57000 Cut Tape (CT) 1,000 : ¥14.75458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
48,559 In Stock | 1 : ¥4.93000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 4.5V, 10V | 90mOhm @ 6A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
6,190 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.22247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V, 10V | 115mOhm @ 5.5A, 10V | 2.5V @ 250µA | 6.4 nC @ 5 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,777 In Stock | 1 : ¥7.14000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
26,558 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.99017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,243 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.38301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 11A (Tc) | 1.8V, 4.5V | 16mOhm @ 6A, 4.5V | 1V @ 250µA | 27 nC @ 4.5 V | ±10V | 2320 pF @ 15 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,110 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.75236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Tc) | 4.5V, 10V | 7.5mOhm @ 5.5A, 10V | 1V @ 250µA (Min) | 17 nC @ 4.5 V | ±20V | 1690 pF @ 24 V | - | 2W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
1,336 In Stock | 1 : ¥13.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,376 In Stock | 1 : ¥13.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
6,609 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 10V | 280mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,682 In Stock | 1 : ¥15.76000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 10V | 280mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
12,492 In Stock | 1 : ¥16.25000 Cut Tape (CT) 2,500 : ¥7.33998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 3.5V @ 220µA | 24 nC @ 10 V | ±20V | 770 pF @ 500 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,669 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.38851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,500 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥7.86820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,100 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,000 : ¥8.76520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,491 In Stock | 1 : ¥18.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,186 In Stock | 1 : ¥18.96000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |