SPB11N60C3ATMA1 | |
---|---|
DigiKey Part Number | SPB11N60C3ATMA1TR-ND - Tape & Reel (TR) SPB11N60C3ATMA1CT-ND - Cut Tape (CT) SPB11N60C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB11N60C3ATMA1 |
Description | MOSFET N-CH 650V 11A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥23.96300 | ¥239.63 |
100 | ¥19.38560 | ¥1,938.56 |
500 | ¥17.23158 | ¥8,615.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.75458 | ¥14,754.58 |
2,000 | ¥13.89297 | ¥27,785.94 |
5,000 | ¥13.32889 | ¥66,644.45 |