MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFP4127PBF | |
|---|---|
DigiKey Part Number | IRFP4127PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4127PBF |
Description | MOSFET N-CH 200V 75A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 200 V 75A (Tc) 341W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4127PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5380 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 341W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4227PBFXKMA1 | Infineon Technologies | 310 | 448-IRFP4227PBFXKMA1-ND | ¥40.11000 | MFR Recommended |
| IXFH120N20P | IXYS | 31 | IXFH120N20P-ND | ¥137.86000 | Similar |
| IXFH120N25T | IXYS | 0 | IXFH120N25T-ND | ¥97.69373 | Similar |
| IXFH96N20P | IXYS | 2 | IXFH96N20P-ND | ¥105.03000 | Similar |
| IXFK120N20P | IXYS | 0 | IXFK120N20P-ND | ¥145.63000 | Similar |


















