
IRFB4127PBF | |
|---|---|
DigiKey Part Number | 448-IRFB4127PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4127PBF |
Description | MOSFET N-CH 200V 76A TO220AB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 76A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB4127PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5380 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 44A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥22.08100 | ¥220.81 |
| 100 | ¥15.47650 | ¥1,547.65 |
| 500 | ¥12.65574 | ¥6,327.87 |
| 1,000 | ¥11.74968 | ¥11,749.68 |
| 2,000 | ¥10.98814 | ¥21,976.28 |
| 5,000 | ¥10.48015 | ¥52,400.75 |















