
2EDL23N06PJXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL23N06PJXUMA1TR-ND - Tape & Reel (TR) 2EDL23N06PJXUMA1CT-ND - Cut Tape (CT) 2EDL23N06PJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL23N06PJXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14DSO |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL23N06PJXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.8A, 2.3A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 48ns, 37ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-14-2 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 17.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.65500 | ¥156.55 |
| 25 | ¥14.27400 | ¥356.85 |
| 100 | ¥12.75230 | ¥1,275.23 |
| 250 | ¥12.02788 | ¥3,006.97 |
| 500 | ¥11.59106 | ¥5,795.53 |
| 1,000 | ¥11.23156 | ¥11,231.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.85189 | ¥27,129.72 |
| 5,000 | ¥10.62316 | ¥53,115.80 |
| 7,500 | ¥10.50860 | ¥78,814.50 |


















