


MBR12U100L-TP | |
|---|---|
DigiKey Part Number | MBR12U100L-TPMSTR-ND - Tape & Reel (TR) MBR12U100L-TPMSCT-ND - Cut Tape (CT) MBR12U100L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR12U100L-TP |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS5P10HM3_A/I | Vishay General Semiconductor - Diodes Division | 2,060 | SS5P10HM3_A/IGICT-ND | ¥9.51000 | Similar |
| SVT12100V_R1_00001 | Panjit International Inc. | 1,450 | 3757-SVT12100V_R1_00001CT-ND | ¥6.70000 | Similar |
| TSPB15U100S | Taiwan Semiconductor Corporation | 4,418 | 1801-TSPB15U100SCT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥6.98000 | ¥69.80 |
| 100 | ¥4.58900 | ¥458.90 |
| 500 | ¥3.56024 | ¥1,780.12 |
| 1,000 | ¥3.22877 | ¥3,228.77 |
| 2,000 | ¥2.94995 | ¥5,899.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.71541 | ¥10,861.64 |
| 8,000 | ¥2.51819 | ¥20,145.52 |
| 12,000 | ¥2.41775 | ¥29,013.00 |
| 20,000 | ¥2.30491 | ¥46,098.20 |
| 28,000 | ¥2.23811 | ¥62,667.08 |










