
MC33201VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33201VDR2GTR-ND - Tape & Reel (TR) 488-MC33201VDR2GCT-ND - Cut Tape (CT) 488-MC33201VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33201VDR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33201VDR2G Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.33880 | ¥58.47 |
| 100 | ¥2.02610 | ¥202.61 |
| 250 | ¥1.87760 | ¥469.40 |
| 500 | ¥1.78780 | ¥893.90 |
| 1,000 | ¥1.71404 | ¥1,714.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.58844 | ¥3,971.10 |
| 5,000 | ¥1.54280 | ¥7,714.00 |










