
ADG888YRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG888YRUZ-REELTR-ND - Tape & Reel (TR) ADG888YRUZ-REELCT-ND - Cut Tape (CT) ADG888YRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG888YRUZ-REEL |
Description | IC SWITCH DPDTX2 480MOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:2 480mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG888YRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 480mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 17ns | |
-3db Bandwidth | 29MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 58pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -99dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.51000 | ¥58.51 |
| 10 | ¥38.82100 | ¥388.21 |
| 25 | ¥33.68520 | ¥842.13 |
| 100 | ¥27.87720 | ¥2,787.72 |
| 250 | ¥25.02596 | ¥6,256.49 |
| 500 | ¥23.41852 | ¥11,709.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.41851 | ¥58,546.28 |






