Analog Switches, Multiplexers, Demultiplexers

Results: 10,163
Stocking Options
Environmental Options
Media
Exclude
10,163Results

Showing
of 10,163
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC1G3157DCKR
IC SWITCH SPDT X 1 15OHM SC70-6
Texas Instruments
45,964
In Stock
1 : ¥1.08000
Cut Tape (CT)
3,000 : ¥0.40188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
ADC081S021CIMF/NOPB
SN74LVC1G3157DBVR
IC SWITCH SPDT X 1 15OHM SOT23-6
Texas Instruments
53,796
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.49801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
SN74LVC1G66DBVR
IC SWITCH SPST-NOX1 10OHM SOT23
Texas Instruments
36,770
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.49883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
300MHz
-
6pF
100nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
NC7SZ332P6X
NC7SB3157P6X
IC SWITCH SPDT X 1 15OHM SC88
onsemi
46,983
In Stock
1,125,000
Factory
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥0.72286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
6.5pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
SN74AUP2G240DCUR
SN74LVC2G66DCUR
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Texas Instruments
16,937
In Stock
1 : ¥1.98000
Cut Tape (CT)
3,000 : ¥0.79812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
10Ohm
2Ohm (Max)
1.65V ~ 5.5V
-
3.9ns, 6.3ns
300MHz
-
6pF
100nA
-58dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16-TSSOP
SN74LV4052APWR
IC SWITCH SP4T X 2 75OHM 16TSSOP
Texas Instruments
9,039
In Stock
1 : ¥2.25000
Cut Tape (CT)
2,000 : ¥0.95114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
75Ohm
700mOhm
2V ~ 5.5V
-
14ns, 14ns
50MHz
-
0.5pF, 13.1pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
SN74LV4051APWR
IC MUX 8:1 75OHM 16TSSOP
Texas Instruments
22,622
In Stock
1 : ¥2.23000
Cut Tape (CT)
2,000 : ¥1.03496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 5.5V
-
14ns, 14ns
35MHz
-
0.5pF, 23.4pF
100nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8 SSOP
TC4W66FU,LF
IC SWITCH SPST-NOX2 160OHM 8SSOP
Toshiba Semiconductor and Storage
22,132
In Stock
1 : ¥2.23000
Cut Tape (CT)
3,000 : ¥0.91265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
160Ohm
4Ohm
3V ~ 18V
-
-
30MHz
-
0.5pF, 5pF
100nA
-50dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SSOP
16 SOIC
74HC4051D,653
IC MUX 8:1 120OHM 16SO
Nexperia USA Inc.
17,731
In Stock
1 : ¥2.48000
Cut Tape (CT)
2,500 : ¥1.04606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
51ns, 42ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
2,701
In Stock
1 : ¥2.56000
Cut Tape (CT)
2,500 : ¥1.04213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
39ns, 32ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SOT753
TS5A3166DBVR
IC SW SPST-NOX1 900MOHM SOT23-5
Texas Instruments
11,625
In Stock
1 : ¥2.73000
Cut Tape (CT)
3,000 : ¥1.14867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
NX3L1T5157GMZ
NX3L1T3157GMZ
IC SWITCH SPDT X 1 900MOHM 6XSON
NXP USA Inc.
14,436
In Stock
1 : ¥2.81000
Cut Tape (CT)
5,000 : ¥1.14682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
SC70-5
TS5A3166DCKR
IC SW SPST-NOX1 900MOHM SC70-5
Texas Instruments
27,521
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥1.21946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-6
TS5A9411DCKR
IC SWITCH SPDT X 1 9OHM SC70-6
Texas Instruments
12,447
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥1.22845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
9Ohm
30mOhm
2.25V ~ 5.5V
-
9ns, 7ns
100MHz
12.5pC
3.5pF
500pA
-85dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
16 VFQFN
74HC4051BQ,115
IC MUX 8:1 120OHM 16DHVQFN
Nexperia USA Inc.
8,224
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥1.23402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
51ns, 42ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16-TSSOP
CD74HC4053PWR
IC SWITCH SPDTX3 130OHM 16TSSOP
Texas Instruments
33,096
In Stock
1 : ¥3.06000
Cut Tape (CT)
2,000 : ¥1.33528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
130Ohm
5Ohm
2V ~ 6V
±1V ~ 5V
-
200MHz
-
8pF
100nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
CD4052BPWR
IC SWITCH SP4TX2 240OHM 16TSSOP
Texas Instruments
17,288
In Stock
1 : ¥3.14000
Cut Tape (CT)
2,000 : ¥1.37072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
25MHz
-
0.2pF, 18pF
100nA
-40dB @ 10MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8,607
In Stock
1 : ¥3.14000
Cut Tape (CT)
2,500 : ¥1.31539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
37Ohm
5Ohm
2V ~ 5.5V
-
12ns, 12ns
180MHz
-
0.5pF, 23.4pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOPB
16-TSSOP
CD4051BPWR
IC MUX 8:1 240OHM 16TSSOP
Texas Instruments
7,964
In Stock
1 : ¥3.42000
Cut Tape (CT)
2,000 : ¥1.48994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
CD4051BM96
IC MUX 8:1 240OHM 16SOIC
Texas Instruments
22,503
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,500 : ¥1.40286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
14-TSSOP
TMUX1511PWR
IC SWITCH SPSTX4 4.5OHM 14TSSOP
Texas Instruments
16,324
In Stock
1 : ¥3.51000
Cut Tape (CT)
2,000 : ¥1.52842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
4.5Ohm
70mOhm
-
-
60µs, 4µs
3GHz
2pC
2.5pF, 2.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
CD4066BM96
IC QUAD BILATERAL SWITCH 14SOIC
Texas Instruments
159,440
In Stock
1 : ¥3.64000
Cut Tape (CT)
2,500 : ¥1.34384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
240Ohm
5Ohm
3V ~ 18V
-
-
40MHz
-
8pF
-
-
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SC-70-6
TS5A3159DCKR
IC SWITCH SPDT X 1 1.1OHM SC70-6
Texas Instruments
43,668
In Stock
1 : ¥3.97000
Cut Tape (CT)
3,000 : ¥1.72690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
1.1Ohm
100mOhm
1.65V ~ 5.5V
-
35ns, 20ns
100MHz
36pC
23pF
2nA
-65dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
ADC081S021CIMF/NOPB
TS5A3159DBVR
IC SWITCH SPDTX1 1.1OHM SOT23-6
Texas Instruments
12,930
In Stock
1 : ¥3.97000
Cut Tape (CT)
3,000 : ¥1.72759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
1.1Ohm
100mOhm
1.65V ~ 5.5V
-
35ns, 20ns
100MHz
36pC
23pF
2nA
-65dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
TS5A3160DBVR
IC SWITCH SPDTX1 900MOHM SOT23-6
Texas Instruments
1,571
In Stock
1 : ¥3.97000
Cut Tape (CT)
3,000 : ¥1.72690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
50mOhm
1.65V ~ 5.5V
-
6ns, 13ns
100MHz
36.5pC
18pF
20nA
-64dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 10,163

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.