
NC7SB3157P6X | |
|---|---|
DigiKey Part Number | NC7SB3157P6XTR-ND - Tape & Reel (TR) NC7SB3157P6XCT-ND - Cut Tape (CT) NC7SB3157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SB3157P6X |
Description | IC SWITCH SPDT X 1 15OHM SC88 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SB3157P6X Models |
Category | -3db Bandwidth 250MHz |
Manufacturer onsemi | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL43L210IHZ-T7A | Renesas Electronics Corporation | 44 | 20-ISL43L210IHZ-T7ACT-ND | ¥21.42000 | Similar |
| PI5A3157CEX | Diodes Incorporated | 93,095 | PI5A3157CEXCT-ND | ¥2.15000 | Similar |
| PI5A4157CEX | Diodes Incorporated | 2,003 | 31-PI5A4157CEXCT-ND | ¥2.73000 | Similar |
| STG3157CTR | STMicroelectronics | 15,861 | 497-2144-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.23200 | ¥12.32 |
| 25 | ¥1.08840 | ¥27.21 |
| 100 | ¥0.92870 | ¥92.87 |
| 250 | ¥0.85280 | ¥213.20 |
| 500 | ¥0.80698 | ¥403.49 |
| 1,000 | ¥0.76944 | ¥769.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72288 | ¥2,168.64 |
| 6,000 | ¥0.70010 | ¥4,200.60 |










