
PI5A4157CEX | |
|---|---|
DigiKey Part Number | 31-PI5A4157CEXTR-ND - Tape & Reel (TR) 31-PI5A4157CEXCT-ND - Cut Tape (CT) 31-PI5A4157CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A4157CEX |
Description | IC SWITCH SPDTX1 1.2OHM SOT363-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Category | -3db Bandwidth 150MHz |
Manufacturer Diodes Incorporated | Charge Injection 35pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.2Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package SOT-363-6 (SC-70) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 18ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G3157QDCKRQ1 | Texas Instruments | 138,778 | 296-15610-1-ND | ¥2.48000 | Similar |
| FSA4157AP6X | onsemi | 1,830 | FSA4157AP6XCT-ND | ¥3.56000 | Similar |
| FSA4157P6X | onsemi | 29,052 | FSA4157P6XCT-ND | ¥4.88000 | Similar |
| FSA4159P6X | onsemi | 5,666 | FSA4159P6XCT-ND | ¥5.13000 | Similar |
| FSA5157P6X | onsemi | 13,806 | FSA5157P6XFSCT-ND | ¥5.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.89400 | ¥18.94 |
| 25 | ¥1.68040 | ¥42.01 |
| 100 | ¥1.44810 | ¥144.81 |
| 250 | ¥1.33612 | ¥334.03 |
| 500 | ¥1.26894 | ¥634.47 |
| 1,000 | ¥1.21362 | ¥1,213.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14517 | ¥3,435.51 |
| 6,000 | ¥1.11168 | ¥6,670.08 |
| 9,000 | ¥1.09492 | ¥9,854.28 |
| 15,000 | ¥1.07633 | ¥16,144.95 |
| 21,000 | ¥1.06548 | ¥22,375.08 |
| 30,000 | ¥1.05503 | ¥31,650.90 |




