
FSA4157AP6X | |
|---|---|
DigiKey Part Number | FSA4157AP6XTR-ND - Tape & Reel (TR) FSA4157AP6XCT-ND - Cut Tape (CT) FSA4157AP6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4157AP6X |
Description | IC SWITCH SPDT X 1 1.15OHM SC88 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.15Ohm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA4157AP6X Models |
Category | -3db Bandwidth 300MHz |
Manufacturer onsemi | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA (Typ) |
Switch Circuit SPDT | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.15Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2002EDL-T1-GE3 | Vishay Siliconix | 26,113 | DG2002EDL-T1-GE3CT-ND | ¥3.89000 | Similar |
| PI5A4157CEX | Diodes Incorporated | 1,873 | 31-PI5A4157CEXCT-ND | ¥2.73000 | Similar |
| STG3157CTR | STMicroelectronics | 15,851 | 497-2144-1-ND | ¥4.30000 | Similar |
| TS5A3159ADCKR | Texas Instruments | 12,651 | 296-21188-1-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.49700 | ¥24.97 |
| 25 | ¥2.22640 | ¥55.66 |
| 100 | ¥1.92690 | ¥192.69 |
| 250 | ¥1.78460 | ¥446.15 |
| 500 | ¥1.69860 | ¥849.30 |
| 1,000 | ¥1.62782 | ¥1,627.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.49561 | ¥4,486.83 |
| 6,000 | ¥1.45410 | ¥8,724.60 |


