
STG3157CTR | |
|---|---|
DigiKey Part Number | 497-2144-2-ND - Tape & Reel (TR) 497-2144-1-ND - Cut Tape (CT) 497-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STG3157CTR |
Description | IC SWITCH SPDTX1 15OHM SOT323-6L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-323-6L |
Datasheet | Datasheet |
Category | -3db Bandwidth 250MHz |
Manufacturer STMicroelectronics | Charge Injection 23pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -55dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package SOT-323-6L |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 10ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.02700 | ¥30.27 |
| 25 | ¥2.70600 | ¥67.65 |
| 100 | ¥2.35120 | ¥235.12 |
| 250 | ¥2.18196 | ¥545.49 |
| 500 | ¥2.08006 | ¥1,040.03 |
| 1,000 | ¥1.99629 | ¥1,996.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89275 | ¥5,678.25 |
| 6,000 | ¥1.84210 | ¥11,052.60 |
| 9,000 | ¥1.81672 | ¥16,350.48 |
| 15,000 | ¥1.78860 | ¥26,829.00 |
| 21,000 | ¥1.77217 | ¥37,215.57 |
| 30,000 | ¥1.75637 | ¥52,691.10 |











